1393260-9 | Schrack
Relay, 4 Form A (N/O) + 2 Form B (N/C), 40 V (DC), 1333 Ω, 8 A, 400 V (AC), 1393260-9
Unit Price (€ / pc.)
20.7417 € *
Standard delivery time from the manufacturer is: 32 Weeks
Force guided relay, 1393260-9, Schrack
Power relay, Force-Guided, 1200 mW Coil Power Rating DC, 1333 Ω Coil Resistance, 40 VDC Coil Voltage, 4 Form A (NO) + 2 Form B (NC).
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 40 V | |
| Coil resistance | 1333 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |