1415002-1 | Schrack
Relay, 2 Form C (NO/NC), 24 V (AC), 192 Ω, 12 A, 400 V (AC), monostable, 1415002-1
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 5 Days: 517 pcs.
Leadtime: 21 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.4843 €
50 pcs.
8.5442 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1415002-1, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.79 VA Coil Power Rating AC, 192 Ω Coil Resistance.
Features
- Mechanical indicator
- Solder/plug-in terminal
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Connection | Löt-/Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 192 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |