1415017-1 | Schrack
Relay, 5 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 400 V (AC), 1415017-1
Unit Price (€ / pc.)
34.7718 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 21 Weeks **
Total Price:
34.77 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7718 €
10 pcs.
31.9872 €
25 pcs.
28.7861 €
50 pcs.
25.9063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Force guided relay, 1415017-1, Schrack
Power relay, Force-Guided, 1200 mW Coil Power Rating DC, 480 Ω Coil Resistance, 24 VDC Coil Voltage, 5 Form A (NO) + 1 Form B (NC).
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 5 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 480 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |