1415076-1 | Schrack

Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 400 V (AC), monostable, 1415076-1

Order No.: 30G9202
EAN: 4099889396614
MPN:
1415076-1
PT5S7LC4
Series: PT
1415076-1 Schrack Industrial Relays Image 1
1415076-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
35.7833 € *
Available: 16 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 30 Weeks **
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
5 pcs.
33.6413 €
15 pcs.
32.3561 €
50 pcs.
30.9281 €
150 pcs.
29.6310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay package, type TE Connectivity/Schrack PT.

Consists of the relay, relay socket, plastic bracket, module and labeling field, 4 x CO, for DC and AC voltage and DIN rail mounting, with mechanical and electrical status indication (red LED), touch-proof test key and selectable lock. Rated voltage/max; switching voltage: 240/240 VAC. Rated current: 6.0 A. Load switching capability (max. 20 ms): 12 A. Breaking capacity: max. 1500 VA. Dielectric strength coil/contact: 2500 VRMS. Degree of protection: relay RT II, socket IP 20. Ambient temperatures: –40 to +70 °C. Contacts: AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 0-1415076-1, 24 VDC, 777 ohm

Technical specifications
Connection Schraubanschluss
Contact type 4 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 777 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes