1415390-1 | Schrack
Relay, 1 Form C (NO/NC), 3 V (DC), 41 Ω, 5 A, 400 V (AC), bistable, 1415390-1
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 13 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.2348 €
50 pcs.
7.4137 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1415390-1, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 220 mW Coil Power Rating DC, 41 Ω Coil Resistance.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 3 V | |
Coil type | bistabil | |
Coil resistance | 41 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |