1415430-3 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 580 Ω, 16 A, 270 V (DC), monostable, 1415430-3

Order No.: 71P2063
EAN: 4099891590345
MPN:
1415430-3
Series: AMP-LATCH
1415430-3 Schrack Industrial Relays Image 1
1415430-3 Schrack Industrial Relays Image 2
1415430-3 Schrack Industrial Relays Image 3
1415430-3 Schrack Industrial Relays Image 4
1415430-3 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
27.5723 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 18 Weeks **
Total Price:
220.58 € *
Price list
Quantity
Price per unit*
8 pcs.
27.5723 €
17 pcs.
27.0487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1415430-3, Schrack

Features

  • Safety mains isolation
  • PCB mounting

Applications

  • Domestic appliances
  • Industrial appliances
  • Industrial control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgCdO
Switching Voltage (DC) 270 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 580 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes