1415535-9 | Schrack
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 1415535-9
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
10 pcs.
31.5469 €
25 pcs.
28.3934 €
50 pcs.
25.5612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 1415535-9, Schrack
Power relay, Industrial panel plug-In, Monostable, DC, 741 mW Coil Power Rating DC, 777 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | Schraubanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 777 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |