1415544-4 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 650 Ω, 5 A, 400 V (AC), bistable, 1415544-4
Order No.: 71P2067
EAN: 4099891590369
MPN:
1415544-4
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Available in 5 Days: 4,970 pcs.
Leadtime: 13 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.5212 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1415544-4, Schrack
Power relay, Standard, Bistable, 1 Coil, 222 mW Coil Power Rating DC, 650 Ω Coil Resistance, 12 VDC Coil Voltage, 1 Form A (NO).
Features
- Low height
Applications
- Room thermostats
- Electricity meters
- Home automation
- White goods
- Battery powered controls
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | bistabil | |
Coil resistance | 650 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |