1415898-1 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1415898-1
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Available in 5 Days: 44,507 pcs.
Leadtime: 4 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.3550 €
50 pcs.
4.8195 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power PCB relay, 1415898-1, SCHRACK
Features
- 5 kV/10 mm coil-contact
- Reinforced insulation
- RT II flux proof
Applications
- LED lighting systems
- Movement detectors
- Light sensors
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 + W | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |