1415898-5 | Schrack

Relay, 1 Form A (N/O), 12 V (DC), 240 Ω, 16 A, 400 V (AC), bistable, 1415898-5

Order No.: 71P2070
EAN: 4099891590390
MPN:
1415898-5
Series: RT Inrush Power
1415898-5 Schrack Industrial Relays Image 1
1415898-5 Schrack Industrial Relays Image 2
1415898-5 Schrack Industrial Relays Image 3
1415898-5 Schrack Industrial Relays Image 4
1415898-5 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 1,981 pcs.
Leadtime: 13 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.1749 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1415898-5, Schrack

Power relay, Standard, Bistable, 2 Coils, Polarized, 600 mW Coil Power Rating DC, 240 Ω Coil Resistance.

Features

  • Reinforced insulation

Applications

  • LED lighting systems
  • Filament and incandescent lamp loads
  • Movement detectors
  • Light sensors
  • Intelligent wall sockets
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgSnO2 + W
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type bistabil
Coil resistance 240 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes