1415898-6 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 886 Ω, 16 A, 400 V (AC), bistable, 1415898-6
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 13 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
20 pcs.
7.9730 €
80 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1415898-6, Schrack
Power relay, Standard, Bistable, 2 Coils, Polarized, 650 mW Coil Power Rating DC, 886 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- LED lighting systems
- Filament and incandescent lamp loads
- Movement detectors
- Light sensors
- Intelligent wall sockets
Technical specifications
Connection | plug-in/PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 + W | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | bistable | |
Coil resistance | 886 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |