1415899-6 | Schrack

Relay, 1 Form A (N/O), 48 V (DC), 5730 Ω, 12 A, 400 V (AC), monostable, 1415899-6

Order No.: 71P2075
EAN: 4099891590437
MPN:
1415899-6
Series: RZ
1415899-6 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 3,306 pcs.
Leadtime: 17 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8802 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1415899-6, Schrack

The 1415899-6 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Door control
  • Energy controls and distribution
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 5730 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes