1415899-8 | Schrack

Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 12 A, 400 V (AC), monostable, 1415899-8

Order No.: 71P2076
EAN: 4099891590444
MPN:
1415899-8
Series: RZ
1415899-8 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 17 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1415899-8, Schrack

The 1415899-8 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.

Applications

  • Heating elements
  • Pump controls
  • Boiler Control
  • Heating systems controllers
  • Air conditioning systems
  • Door control
  • Energy controls and distribution
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 90 Ω
Logistics
Country of origin AT
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes