1416200-9 | Schrack
Relay, 1 Form C (NO/NC), 60 V (DC), 15265 Ω, 8 A, 400 V (AC), monostable, 1416200-9
Order No.: 71P2079
EAN: 4099891590475
MPN:
1416200-9
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 5 Days: 12,270 pcs.
Leadtime: 13 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1416200-9, Schrack
Power relay, Standard, Monostable, DC, 236 mW coil power rating DC, 15265 Ω coil resistance, UL coil insulation class A.
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 60 V | |
Coil type | monostabil | |
Coil resistance | 15265 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |