1833011-1 | Schrack

Relay, 1 Form A (N/O), 5 V (DC), 47.2 Ω, 16 A, 400 V (AC), monostable, 1833011-1

Order No.: 71P3660
EAN: 4099891591748
MPN:
1833011-1
Series: RZF
1833011-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 110 Weeks **
Total Price:
247.52 € *
Price list
Quantity
Price per unit*
80 pcs.
3.0940 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1833011-1, Schrack

The 1833011-1 offers through-hole technology (THT) Printed circuit board (PCB) terminals plus top-mounted 4.8 x 0.5 mm quick connect tab terminals for load connections. It's low profile design results in a mounted height about 19% less than that of some previous generation PCB relays with similar features and top mounted tabs.

Features

  • Produced on fully automated line for consistent performance, high quality and cost effectiveness

Applications

  • Microwave ovens
  • Water heaters
  • Cooking appliances
  • Air conditioning
  • Industrial/commercial equipment
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 47.2 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes