1833011-7 | Schrack
Relay, 1 Form A (N/O), 48 V (DC), 4347 Ω, 16 A, 400 V (AC), monostable, 1833011-7
Unit Price (€ / pc.)
3.5343 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
212.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.5343 €
200 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 1833011-7, Schrack
The 1833011-7 offers through-hole technology (THT) Printed circuit board (PCB) terminals plus top-mounted 4.8 x 0.5 mm quick connect tab terminals for load connections. It's low profile design results in a mounted height about 19% less than that of some previous generation PCB relays with similar features and top mounted tabs.
Features
- Produced on fully automated line for consistent performance, high quality and cost effectiveness
Applications
- Microwave ovens
- Water heaters
- Cooking appliances
- Air conditioning
- Industrial/commercial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 4347 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |