1887101-3 | Schrack
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 16 A, 400 V (AC), monostable, 1887101-3
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Available in 5 Days: 634 pcs.
Leadtime: 20 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
20 pcs.
10.9480 €
45 pcs.
10.7457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface plug-in relay, 1887101-3, Schrack
Features
- Reinforced insulation
- Protection class
- Recycleable packaging
Applications
- Panel boards
- Mechanical engineering
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 350 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |