1887113-4 | Schrack

Relay, 1 Form C (NO/NC), 115 V (AC), 8100 Ω, 16 A, 400 V (AC), monostable, 1887113-4

Order No.: 71P3795
EAN: 4099891591908
MPN:
1887113-4
Series: XT
1887113-4 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 14 Weeks **
Total Price:
287.39 € *
Price list
Quantity
Price per unit*
15 pcs.
19.1590 €
25 pcs.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface plug-in relay, 1887113-4, Schrack

Features

  • Reinforced insulation
  • Protection class
  • Recycleable packaging

Applications

  • Panel boards
  • Mechanical engineering
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (AC) 115 V
Coil type monostabil
Coil resistance 8100 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes