1887200-3 | Schrack

Relay, 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 400 V (AC), monostable, 1887200-3

Order No.: 71P3796
EAN: 4099891591915
MPN:
1887200-3
Series: XT
1887200-3 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 14 Weeks **
Total Price:
230.86 € *
Price list
Quantity
Price per unit*
20 pcs.
11.5430 €
40 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface plug-in relay, 1887200-3, Schrack

Features

  • Reinforced insulation
  • Protection class
  • Recycleable packaging

Applications

  • Panel boards
  • Mechanical engineering
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1440 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes