1887202-6 | Schrack
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 1887202-6
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 14 Weeks **
Total Price:
210.63 € *
Price list
Quantity
Price per unit*
20 pcs.
10.5315 €
45 pcs.
10.3292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface plug-in relay, 1887202-6, Schrack
Features
- Reinforced insulation
- Protection class
- Recycleable packaging
Applications
- Panel boards
- Mechanical engineering
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |