1887213-3 | Schrack

Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 1887213-3

Order No.: 71P3802
EAN: 4099891591977
MPN:
1887213-3
Series: XT
1887213-3 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Available in 5 Days: 151 pcs.
Leadtime: 23 Weeks **
Total Price:
285.96 € *
Price list
Quantity
Price per unit*
15 pcs.
19.0638 €
25 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface plug-in relay, 1887213-3, Schrack

Features

  • Reinforced insulation
  • Protection class
  • Recycleable packaging

Applications

  • Panel boards
  • Mechanical engineering
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (AC) 24 V
Coil type monostabil
Coil resistance 350 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes