1937650-1 | Schrack

Relay, 1 Form A (N/O), 3 V (DC), 14 Ω, 16 A, 250 V (AC), bistable, 1937650-1

Order No.: 71P3887
EAN: 4099891591991
MPN:
1937650-1
Series: RTX
1937650-1 Schrack Industrial Relays Image 1
1937650-1 Schrack Industrial Relays Image 2
1937650-1 Schrack Industrial Relays Image 3
1937650-1 Schrack Industrial Relays Image 4
1937650-1 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
13.1733 € *
Available in 5 Days: 990 pcs. - if ordered today
Total Price:
263.47 € *
Price list
Quantity
Price per unit*
20 pcs.
13.1733 €
40 pcs.
12.9353 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 1937650-1, Schrack

Power relay, Standard, Bistable, 1 Coil, Polarized, 650 mW Coil Power Rating DC, 14 Ω Coil Resistance.

Features

  • Reinforced insulation
  • Bistable coil

Applications

  • Lighting control systems
  • Movement sensors
  • Home automation applications
  • Electronic switches for fixed installation
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 3 V
Coil resistance 14 Ω
Switching Voltage (AC) 250 V
Connection PCB pin
Coil type bistable
Contact material AgSnO + W
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes