1937650-5 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 220 Ω, 16 A, 250 V (AC), bistable, 1937650-5
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Available in 5 Days: 8,675 pcs.
Leadtime: 18 Weeks **
Total Price:
262.51 € *
Price list
Quantity
Price per unit*
20 pcs.
13.1257 €
40 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1937650-5, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 650 mW Coil Power Rating DC, 220 Ω Coil Resistance.
Features
- Reinforced insulation
- Bistable coil
Applications
- Lighting control systems
- Movement sensors
- Home automation applications
- Electronic switches for fixed installation
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgSnO + W | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | bistabil | |
Coil resistance | 220 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |