1937650-9 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 610 Ω, 16 A, 250 V (AC), bistable, 1937650-9

Order No.: 71P3891
EAN: 4099891592035
MPN:
1937650-9
Series: RTX
1937650-9 Schrack Industrial Relays Image 1
1937650-9 Schrack Industrial Relays Image 2
1937650-9 Schrack Industrial Relays Image 3
1937650-9 Schrack Industrial Relays Image 4
1937650-9 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Available in 5 Days: 1,665 pcs.
Leadtime: 18 Weeks **
Total Price:
207.60 € *
Price list
Quantity
Price per unit*
15 pcs.
13.8397 €
40 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1937650-9, Schrack

Power relay, Standard, Bistable, 2 Coils, Polarized, 950 mW Coil Power Rating DC, 610 Ω Coil Resistance.

Features

  • Reinforced insulation
  • Bistable coil

Applications

  • Lighting control systems
  • Movement sensors
  • Home automation applications
  • Electronic switches for fixed installation
Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgSnO + W
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type bistabil
Coil resistance 610 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes