1956226-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 1956226-1
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.2955 €
50 pcs.
4.7600 €
100 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1956226-1, Schrack
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |