1956240-3 | Schrack

Relay, 1 Form A (N/O), 24 V (DC), 2270 Ω, 8 A, 400 V (AC), monostable, 1956240-3

Order No.: 71P3903
EAN: 4099891592066
MPN:
1956240-3
1956240-3 Schrack Industrial Relays Image 1
1956240-3 Schrack Industrial Relays Image 2
1956240-3 Schrack Industrial Relays Image 3
1956240-3 Schrack Industrial Relays Image 4
1956240-3 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 745 pcs.
Leadtime: 13 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.4982 €
50 pcs.
4.0460 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 1956240-3, Schrack

Power relay, Standard, Monostable, DC, 254 mW coil power rating DC, 2270 Ω Coil Resistance, UL coil insulation Class F

Technical specifications
Connection Leiterplattenstift
Contact type 1 Schließer
Contact material AgSnO2
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2270 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes