2-1393092-8 | Schrack
Relay, 3 Form C (NO/NC), 230 V (AC), 8.3 kΩ, 20 A, 400 V (AC), monostable, 2-1393092-8
Unit Price (€ / pc.)
29.2740 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,195.55 € *
Price list
Quantity
Price per unit*
75 pcs.
29.2740 €
150 pcs.
28.5838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multimode relay, 2-1393092-8, SCHRACK
Features
- 3 form C (CO) contacts
- Mechanical indicator as standard
- Electrical indicator
Applications
- Mechanical engineering
- Plant control
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 20 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 8.3 kΩ |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |