2-1393154-3 | Schrack
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 2-1393154-3
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 13 Weeks **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
14.9821 €
50 pcs.
13.4827 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 2-1393154-3, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.9 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical indicator
- PCB terminals
- White marking tabs
Applications
- Universal use in control and automation
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 4 Wechsler | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostabil | |
Coil resistance | 19465 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |