2-1393203-4 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.78 kΩ, 5 A, 400 V (AC), monostable, 2-1393203-4
Power relay, type TE Connectivity/Schrack U.
Wash-proof, monostable, standard or sensitive coil; Contact type: 1 x CO. Contact material: AgNi 90/10. Rated voltage: 240 VAC. Switching voltage: max. 400 VAC. Rated current: 7.0 A (standard coil), 5.0 A (sensitive coil). Contact rating: max. 1750 VA (standard coil), 1250 VA (sensitive coil). Dielectric strength coil/contact: 2000 VRMS. Coil power: 450 mW (standard coil), 330 mW (sensitive coil). Response/release time: 5.0/3.0 ms (standard coil), 7.0/3.0 ms (sensitive coil). Relay protection class: RT III. Degree of soiling: 2. Overvoltage category: II. Ambient temperatures: –25 to +70 °C. Certifications: UL, CSA.
With sensitive coil.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 2-1393203-4, 24 VDC, 1780 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 5 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.78 kΩ |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |