2-1393203-8 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1280 Ω, 7 A, 400 V (AC), monostable, 2-1393203-8
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: 32 Weeks **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9008 €
50 pcs.
8.9131 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393203-8, Schrack
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 1280 Ω Coil Resistance, 24 VDC Coil Voltage, 1 Form C (CO).
Applications
- Heating control
- Installation
- Battery powered equipment
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 7 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1280 Ω |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |