2-1393216-6 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 400 V (AC), monostable, 2-1393216-6

Order No.: 25G2439
EAN: 4099889392203
MPN:
2-1393216-6
V23057-B3006-A101
2-1393216-6 Schrack Industrial Relays Image 1
2-1393216-6 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 19 Weeks **
Total Price:
230.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.5073 €

Power relay, 2-1393216-6, SCHRACK

Features

  • 4 kV coil-contact
  • Single switch contact
  • RT III sealed

Applications

  • I/O modules
  • Heating control
  • Timers
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.2 kΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes