2-1393222-3 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 2-1393222-3
Order No.: 29G8012
EAN: 4099891587932
MPN:
2-1393222-3
V23061-A1005-A402
Unit Price (€ / pc.)
4.3911 € *
Available: 44 pcs.
Available in 5 Days: 2,743 pcs.
Leadtime: 8 Weeks **
Miniature Power relay, type TE Connectivity/Schrack Miniature power relay MSR.
For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.
With 1 x NO contact, type MSR.
Contact material: AgCdO.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 2-1393222-3, 12 VDC, 652 ohm
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 652 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |