2-1393222-7 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 2-1393222-7
Unit Price (€ / pc.)
5.7001 € *
Available in 5 Days: 4,272 pcs. - if ordered today
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2955 €
25 pcs.
4.9385 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature Power relay, type TE Connectivity/Schrack Miniature Power Relay MSR.
For DC voltage, neutral, monostable, suitable for PCB soldering; Rated/switching voltage: 240 VAC/400 VAC. Switching current: 8.0 A, Breaking capacity: 2000 VA. Response/release time: approx. 6.0/2.5 ms. Ambient temperatures: –40 to +85 °C, Certifications: VDE, UL, CSA.
With 1 x NO contact, type 1393.
Contact material: AgNi 0.15
Technical attributes (type, rated voltage, coil resistance (±10 %)): 2-1393222-7, 12 VDC, 652 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 652 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |