2-1393224-8 | Schrack
Relay, 1 Form B (N/C), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 2-1393224-8
Unit Price (€ / pc.)
1.9873 € *
Available in 5 Days: 6,860 pcs. - if ordered today
PCB relay, 2-1393224-8, SCHRACK
Features
- Low component height 12.3 mm
- 5 kV/8 mm coil-contact
- Reinforced insulation (protection class II)
Applications
- Heating control
- Interface technology
- Temperature control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form B (N/C) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.35 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |