2-1393236-5 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 3.39 kΩ, 6 A, 400 V (AC), monostable, 2-1393236-5
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 55 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.8056 €
50 pcs.
8.8298 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB relay, 2-1393236-5, SCHRACK
Features
- Only 5 mm wide
- Sensitive coil 170 mW
- Reinforced insulation (protection class II)
- Strong coil pins for DIN-rail socket
- Cadmium-free contacts
Applications
- Interface technology
- PLC’s
- Timers
- Centralized and decentralized heating control
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 3.39 kΩ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |