2-1393240-5 | Schrack
Relay, 1 Form A (N/O), 48 V (DC), 5520 Ω, 16 A, 400 V (AC), monostable, 2-1393240-5
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Available in 5 Days: 5,980 pcs.
Leadtime: 15 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4264 €
50 pcs.
4.8909 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393240-5, Schrack
Power relay, Standard, Monostable, DC, 417 mW Coil Power Rating DC, 5520 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
Connection | Steck-/Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 5520 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |