2-1393240-7 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 2-1393240-7
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 5 Days: 30,021 pcs.
Leadtime: 13 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.4141 €
50 pcs.
5.7715 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393240-7, Schrack
Power relay, Standard, Bistable, 1 Coil, Polarized, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
Connection | Steck-/Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | bistabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |