2-1415073-1 | Schrack

Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 2-1415073-1

Order No.: 30G9222
EAN: 4099889396645
MPN:
2-1415073-1
RT4S4R24
Series: RT
2-1415073-1 Schrack Industrial Relays Image 1
2-1415073-1 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Available in 5 Days: 1,255 pcs.
Leadtime: 30 Weeks **
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
10 pcs.
21.2534 €
25 pcs.
19.1352 €
50 pcs.
17.2193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay package, type TE Connectivity/Schrack RT.

Consists of the relay, relay socket, plastic bracket, module and labeling field, 1 or 2 x CO, for DC and AC voltage and DIN rail mounting, with electrical status indication (red LED), sensitive e AC or DC coil. Rated voltage/max; Switching voltage: 240/400 VAC. Rated current: 1 CO/16 A, 2 x CO/8.0 A. Load switching capacity (max. 4.0 s): 1 CO/30 A, 2 x CO/15 A. Breaking capacity: 1 CO/4000 VA, 2 x CO/2000 VA. Dielectric strength coil/contact: 5000 VRMS. Degree of protection: relay RT II, socket IP 20. Ambient temperatures: –20 to +85 °C (DC coil), –20 to +70 °C (AC coil). Contacts: AgNi 90/10.

With 2 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, 230 VAC ±15%)): 2-1415073-1, 24 VAC, 350 ohm

Technical specifications
Connection Schraubanschluss
Contact type 2 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (AC) 24 V
Coil type monostabil
Coil resistance 350 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes