2-1415390-1 | Schrack

Relay, 1 Form C (NO/NC), 6 V (DC), 180 Ω, 5 A, 400 V (AC), bistable, 2-1415390-1

Order No.: 71P4843
EAN: 4099891592509
MPN:
2-1415390-1
Series: PE
2-1415390-1 Schrack Industrial Relays Image 1
2-1415390-1 Schrack Industrial Relays Image 2
2-1415390-1 Schrack Industrial Relays Image 3
2-1415390-1 Schrack Industrial Relays Image 4
2-1415390-1 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Available in 5 Days: 24,953 pcs.
Leadtime: 13 Weeks **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.9500 €
50 pcs.
5.3550 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature relay, 2-1415390-1, Schrack

Power relay, Standard, Bistable, 1 Coil, Polarized, 200 mW Coil Power Rating DC, 180 Ω Coil Resistance.

Applications

  • Industrial electronics
  • White goods
  • Measurement and control
Technical specifications
Connection Leiterplattenstift
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 5 A
Coil voltage (DC) 6 V
Coil type bistabil
Coil resistance 180 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes