2-1415535-0 | Schrack
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 2-1415535-0
Unit Price (€ / pc.)
28.2625 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 30 Weeks **
Panel plug-in relay, 2-1415535-0, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 1 VA/.9 VA Coil Power Rating AC, 19465 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Connection | screw connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi 90/10 + Au | |
Switching Voltage (AC) | 240 V | |
switching current | 6 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable | |
Coil resistance | 19465 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |