2-1415899-0 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 2-1415899-0
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 5,620 pcs.
Leadtime: 17 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9992 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1415899-0, Schrack
The 2-1415899-0 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.
Applications
- Heating elements
- Pump controls
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Door control
- Energy controls and distribution
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 6 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 90 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |