2-1415899-2 | Schrack

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 2-1415899-2

Order No.: 30G908
EAN: 4099889396485
MPN:
2-1415899-2
RZ03-1C4-D012
Series: RZ
2-1415899-2 Schrack Industrial Relays Image 1
2-1415899-2 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 52,333 pcs.
Leadtime: 17 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RZ.

To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.

With 1 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 2-1415899-2, 12 VDC, 360 ohm, 400 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes