2-1415899-3 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 2-1415899-3

Order No.: 30G910
EAN: 4099889396515
MPN:
2-1415899-3
RZ03-1C4-D024
Series: RZ
2-1415899-3 Schrack Industrial Relays Image 1
2-1415899-3 Schrack Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 8,165 pcs.
Leadtime: 15 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RZ.

To IEC 60335-1; Rated voltage: 250 VAC. Rated current: 16 A. Breaking capacity: max. 4000 VA. Dielectric strength coil/contact: 5000 VRMS. Ambient temperatures: –40 to +85 °C. Contact material: AgNi 90/10. Certifications: VDE, cULus.

With 1 x CO contacts.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 2-1415899-3, 24 VDC, 1440 ohm, 400 mW

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Originalverpackung Stange mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes