2-1416010-3 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 6 A, 400 V (AC), monostable, 2-1416010-3
Unit Price (€ / pc.)
2.7727 € *
Available in 5 Days: 2,200 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
25 pcs.
2.4038 €
50 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 2-1416010-3, SCHRACK
Features
- Sensitive coil 200 mW
- 4 kV coil-contact
- RT II flux proof
Applications
- PLC-s
- Timers
- Temperature controls
- I/O cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 6 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 125 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |