2-1416010-4 | Schrack

Relay, 1 Form A (N/O), 6 V (DC), 180 Ω, 6 A, 400 V (AC), monostable, 2-1416010-4

Order No.: 25G2670
EAN: 4099889392340
MPN:
2-1416010-4
RE034006
Series: RE
2-1416010-4 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available in 5 Days: 201 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6176 €
25 pcs.
3.3677 €
50 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 2-1416010-4, SCHRACK

Features

  • Sensitive coil 200 mW
  • 4 kV coil-contact
  • RT II flux proof

Applications

  • PLC-s
  • Timers
  • Temperature controls
  • I/O cards
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 6 A
Coil voltage (DC) 6 V
Coil resistance 180 Ω
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15