2-1419142-2 | Schrack
Relay, 1 Form C (NO/NC), 3 V (DC), 45 Ω, 5 A, 400 V (AC), monostable, 2-1419142-2
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 2-1419142-2, SCHRACK
Features
- Sensitive coil 200 mW
- Low height 10.0 mm
- Ambient temperature: 85°C
- Cadmium-free contacts
Technical specifications
Filter | Property | Value |
---|---|---|
Coil voltage (DC) | 3 V | |
Contact material | AgNi 90/10 | |
Coil type | monostable | |
switching current | 5 A | |
Contact type | 1 Form C (NO/NC) | |
Switching Voltage (AC) | 400 V | |
Coil resistance | 45 Ω | |
Connection | PCB connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |