3-1393223-7 | Schrack
Relay, 1 Form C (NO/NC), 48 V (DC), 8.79 kΩ, 8 A, 400 V (AC), monostable, 3-1393223-7
Order No.: 25G2645
EAN: 4099889392302
MPN:
3-1393223-7
V23061-B1009-A301
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 17 Weeks
Miniature power PCB relay, 3-1393223-7, SCHRACK
Features
- High inrush currents with AgSnO2 contacts
- 4 kV/8 mm coil-contact
- Reinforced insulation (protection class II)
- Ambient temperature up to 85°C at 8A
Applications
- HVAC
- PLC’s
- Interface technology
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 8.79 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |