3-1393225-2 | Schrack
Relay, 1 Form C (NO/NC), 18 V (DC), 1310 Ω, 8 A, 400 V (AC), monostable, 3-1393225-2
Order No.: 71P7323
EAN: 4099891593230
MPN:
3-1393225-2
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 1,460 pcs.
Leadtime: 13 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1393225-2, Schrack
Power relay, Standard, Monostable, DC, 247 mW Coil power rating DC, 1310 Ω Coil resistance, 18 VDC Coil voltage, 1 Form C (CO).
Features
- Reinforced insulation
- Plastic material
- Low component height
Applications
- Heating control
- Interface technology
- Domestic appliances
- Timers
- Temperature control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 18 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1310 Ω |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |