3-1393239-0 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 3-1393239-0
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 5,335 pcs.
Leadtime: 13 Weeks **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6418 €
50 pcs.
2.3800 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1393239-0, SCHRACK
Features
- PCB mount
- DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |