3-1393239-5 | Schrack

Relay, 1 Form A (N/O), 230 V (AC), 32500 Ω, 12 A, 400 V (AC), monostable, 3-1393239-5

Order No.: 71P7327
EAN: 4099891593261
MPN:
3-1393239-5
Series: RT1
3-1393239-5 Schrack Industrial Relays Image 1
3-1393239-5 Schrack Industrial Relays Image 2
3-1393239-5 Schrack Industrial Relays Image 3
3-1393239-5 Schrack Industrial Relays Image 4
3-1393239-5 Schrack Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Available in 5 Days: 1,403 pcs.
Leadtime: 13 Weeks **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.5081 €
50 pcs.
8.5561 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 3-1393239-5, Schrack

Power relay, Standard, Monostable, AC, 0.74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Reinforced insulation

Applications

  • Boiler control
  • Garage door control
  • POS automation
  • Interface modules
  • Timers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (AC) 230 V
Coil type monostabil
Coil resistance 32500 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes